Yellow-Green 573nm LED Indication - Discrete 1.65V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-2301-807F

DigiKey Part Number
350-597-2301-807FTR-ND - Tape & Reel (TR)
350-597-2301-807FCT-ND - Cut Tape (CT)
350-597-2301-807FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-2301-807F
Description
LED YLW-GRN CLEAR SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 1.65V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.55mm W
Height (Max)
4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,556
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿24.25000฿24.25
10฿16.71500฿167.15
100฿12.19160฿1,219.16
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿10.37146฿5,185.73
1,000฿9.69383฿9,693.83
1,500฿9.34574฿14,018.61
2,500฿8.95205฿22,380.12
3,500฿8.71765฿30,511.78
5,000฿8.48895฿42,444.75
12,500฿7.98365฿99,795.62
25,000฿7.66893฿191,723.25
Manufacturers Standard Package