General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Digi XBee Tools

XBP9B-DMWT-012

DigiKey Part Number
602-1306-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMWT-012
Description
RF TXRX MOD ISM<1GHZ WIRE ANT TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
200kbps
Power - Output
24dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
ADF7023
Memory Size
32kB Flash, 2kB RAM
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
44mA
Current - Transmitting
229mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,799.49000฿1,799.49
Manufacturers Standard Package