General ISM < 1GHz Transceiver Module 920MHz Integrated, Wire Antenna Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 920MHz Integrated, Wire Antenna Through Hole
Lowest Power Edge Nodes: Structural Health Monitoring
Digi XBee Tools

XBP9B-XCWT-022

DigiKey Part Number
602-1357-ND
Manufacturer
Manufacturer Product Number
XBP9B-XCWT-022
Description
RF TXRX MOD ISM<1GHZ WIRE ANT TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 920MHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP9B-XCWT-022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
920MHz
Data Rate
20kbps
Power - Output
24dBm
Sensitivity
-107dBm
Serial Interfaces
UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
26mA
Current - Transmitting
215mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
25฿1,740.98360฿43,524.59
Manufacturers Standard Package