Power Switch/Driver 1:1 P-Channel 2A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22802BW5-7

DigiKey Part Number
AP22802BW5-7DITR-ND - Tape & Reel (TR)
AP22802BW5-7DICT-ND - Cut Tape (CT)
AP22802BW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22802BW5-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
50mOhm
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,091
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.47000฿6.47
10฿4.46200฿44.62
25฿3.94440฿98.61
100฿3.36230฿336.23
250฿3.08300฿770.75
500฿2.91422฿1,457.11
1,000฿2.77618฿2,776.18
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿2.60526฿7,815.78
6,000฿2.52163฿15,129.78
9,000฿2.47975฿22,317.75
15,000฿2.43333฿36,499.95
21,000฿2.40621฿50,530.41
30,000฿2.38012฿71,403.60
Manufacturers Standard Package