

AP7381-70SA-7 | |
---|---|
DigiKey Part Number | 31-AP7381-70SA-7TR-ND - Tape & Reel (TR) 31-AP7381-70SA-7CT-ND - Cut Tape (CT) 31-AP7381-70SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-70SA-7 |
Description | IC REG LINEAR 7V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Short Circuit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.13000 | ฿8.13 |
10 | ฿5.62300 | ฿56.23 |
25 | ฿4.99200 | ฿124.80 |
100 | ฿4.27380 | ฿427.38 |
250 | ฿3.93120 | ฿982.80 |
500 | ฿3.72516 | ฿1,862.58 |
1,000 | ฿3.55583 | ฿3,555.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿3.34631 | ฿10,038.93 |
6,000 | ฿3.24388 | ฿19,463.28 |
9,000 | ฿3.19255 | ฿28,732.95 |
15,000 | ฿3.13569 | ฿47,035.35 |
21,000 | ฿3.10245 | ฿65,151.45 |
30,000 | ฿3.07048 | ฿92,114.40 |
75,000 | ฿3.00166 | ฿225,124.50 |