BSS138W-7-F-79 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: ฿8.73000
Datasheet
N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138W-7-F-79

DigiKey Part Number
31-BSS138W-7-F-79-ND
Manufacturer
Manufacturer Product Number
BSS138W-7-F-79
Description
DIODE
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types