DM6W43AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ฿28.39851
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ฿40.79660
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM6W43AQ-13

DigiKey Part Number
31-DM6W43AQ-13-ND
Manufacturer
Manufacturer Product Number
DM6W43AQ-13
Description
TVS DIODE 43VWM 69.4VC DO218
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
69.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,250
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
750฿40.79660฿30,597.45
Manufacturers Standard Package