8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H170SFG-13

DigiKey Part Number
DMN10H170SFG-13DITR-ND - Tape & Reel (TR)
DMN10H170SFG-13DICT-ND - Cut Tape (CT)
DMN10H170SFG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H170SFG-13
Description
MOSFET N-CH 100V PWRDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.9A (Ta), 8.5A (Tc) 940mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMN10H170SFG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
122mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870.7 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
940mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,885
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿14.30000฿14.30
10฿9.94500฿99.45
25฿8.87920฿221.98
100฿7.69930฿769.93
250฿7.13312฿1,783.28
500฿6.79186฿3,395.93
1,000฿6.51105฿6,511.05
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿6.16438฿18,493.14
6,000฿5.99468฿35,968.08
9,000฿5.90973฿53,187.57
15,000฿5.81553฿87,232.95
21,000฿5.76049฿120,970.29
30,000฿5.70757฿171,227.10
Manufacturers Standard Package