
DMN10H170SFG-7 | |
---|---|
DigiKey Part Number | 31-DMN10H170SFG-7TR-ND - Tape & Reel (TR) 31-DMN10H170SFG-7CT-ND - Cut Tape (CT) 31-DMN10H170SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFG-7 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 8.5A (Tc) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.30000 | ฿14.30 |
10 | ฿9.94500 | ฿99.45 |
25 | ฿8.87920 | ฿221.98 |
100 | ฿7.69930 | ฿769.93 |
250 | ฿7.13312 | ฿1,783.28 |
500 | ฿6.79186 | ฿3,395.93 |
1,000 | ฿6.51105 | ฿6,511.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿6.28014 | ฿12,560.28 |
4,000 | ฿6.08993 | ฿24,359.72 |
6,000 | ฿5.99468 | ฿35,968.08 |
10,000 | ฿5.88916 | ฿58,891.60 |
14,000 | ฿5.82748 | ฿81,584.72 |
20,000 | ฿5.76817 | ฿115,363.40 |
50,000 | ฿5.64045 | ฿282,022.50 |