
DMP3011SFVW-13 | |
---|---|
DigiKey Part Number | 31-DMP3011SFVW-13TR-ND - Tape & Reel (TR) 31-DMP3011SFVW-13CT-ND - Cut Tape (CT) 31-DMP3011SFVW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3011SFVW-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 980mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿30.88000 | ฿30.88 |
10 | ฿20.54000 | ฿205.40 |
100 | ฿13.41280 | ฿1,341.28 |
500 | ฿10.34346 | ฿5,171.73 |
1,000 | ฿9.35415 | ฿9,354.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿7.85384 | ฿23,561.52 |
6,000 | ฿7.23976 | ฿43,438.56 |
9,000 | ฿7.22475 | ฿65,022.75 |