
DMT12H090LFDF4-7 | |
|---|---|
DigiKey Part Number | 31-DMT12H090LFDF4-7TR-ND - Tape & Reel (TR) 31-DMT12H090LFDF4-7CT-ND - Cut Tape (CT) 31-DMT12H090LFDF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT12H090LFDF4-7 |
Description | MOSFET N-CH 115V 3.4A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 115 V 3.4A (Ta) 900mW (Ta) Surface Mount X2-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 115 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 251 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿44.53000 | ฿44.53 |
| 10 | ฿27.98300 | ฿279.83 |
| 100 | ฿18.54130 | ฿1,854.13 |
| 500 | ฿14.47940 | ฿7,239.70 |
| 1,000 | ฿13.17225 | ฿13,172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿11.16646 | ฿33,499.38 |
| 6,000 | ฿10.35575 | ฿62,134.50 |
| 9,000 | ฿10.08313 | ฿90,748.17 |


