cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3009UDT-7

DigiKey Part Number
31-DMT3009UDT-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT3009UDT-7
Description
MOSFET 2N-CH 30V 10.6A 8VDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 10.6A (Ta), 30A (Tc) 1.1W (Ta), 16W (Tc) Surface Mount V-DFN3030-8 (Type KS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
10.6A (Ta), 30A (Tc)
Rds On (Max) @ Id, Vgs
11.1mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
894pF @ 15V
Power - Max
1.1W (Ta), 16W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
V-DFN3030-8 (Type KS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿10.41430฿15,621.45
3,000฿9.56107฿28,683.21
4,500฿9.12622฿41,067.99
7,500฿8.63772฿64,782.90
10,500฿8.38906฿88,085.13
Manufacturers Standard Package