
DMT69M9LPDW-13 | |
---|---|
DigiKey Part Number | 31-DMT69M9LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT69M9LPDW-13 |
Description | MOSFET 2N-CH 60V 11A PWRDI50 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11A (Ta), 44A (Tc) 2.5W (Ta), 40.3W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 44A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2212pF @ 30V | |
Power - Max | 2.5W (Ta), 40.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ฿14.06834 | ฿35,170.85 |
5,000 | ฿13.06819 | ฿65,340.95 |
7,500 | ฿12.92282 | ฿96,921.15 |