MMBT3904-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 161,430
Unit Price: ฿26.51000
Datasheet

Similar


Comchip Technology
In Stock: 45,901
Unit Price: ฿5.82000
Datasheet

Similar


onsemi
In Stock: 189,266
Unit Price: ฿3.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 95
Unit Price: ฿10.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,863
Unit Price: ฿3.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,159
Unit Price: ฿9.70000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 571,847
Unit Price: ฿3.23000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 8
Unit Price: ฿9.05000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 820,000
Unit Price: ฿0.96990
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 153,628
Unit Price: ฿9.05000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 72,000
Unit Price: ฿0.96990
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904-13

DigiKey Part Number
MMBT3904-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3904-13
Description
TRANS NPN 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types