


SMAJ24AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ24AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ24AQ-13-FDICT-ND - Cut Tape (CT) SMAJ24AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AQ-13-F |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.01000 | ฿21.01 |
| 10 | ฿12.93200 | ฿129.32 |
| 100 | ฿8.25710 | ฿825.71 |
| 500 | ฿6.23776 | ฿3,118.88 |
| 1,000 | ฿5.58533 | ฿5,585.33 |
| 2,000 | ฿5.03588 | ฿10,071.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿4.44065 | ฿22,203.25 |
| 10,000 | ฿4.07248 | ฿40,724.80 |
| 15,000 | ฿3.88490 | ฿58,273.50 |
| 25,000 | ฿3.67410 | ฿91,852.50 |
| 35,000 | ฿3.54929 | ฿124,225.15 |
| 50,000 | ฿3.42800 | ฿171,400.00 |


