1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T12S5A-7

DigiKey Part Number
31-T12S5A-7-ND
Manufacturer
Manufacturer Product Number
T12S5A-7
Description
TVS DIODE 12VWM 25VC SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
85pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1.30000฿1.30
3,000฿1.18105฿3,543.15
6,000฿1.05354฿6,321.24
12,000฿0.94610฿11,353.20
51,000฿0.77337฿39,441.87
Manufacturers Standard Package