Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ZXTP25015DFH | |
|---|---|
DigiKey Part Number | ZXTP25015DFHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTP25015DFH |
Description | TRANS PNP 15V 4A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 4 A 295MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) | Frequency - Transition 295MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP25015DFHTA | Diodes Incorporated | 3,000 | ZXTP25015DFHTATR-ND | ฿8.93774 | Parametric Equivalent |
| CPH3106-TL-E | onsemi | 24,000 | CPH3106-TL-E-ND | ฿6.46600 | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | ฿5.17000 | Similar |
| MMBT2907ALT3G | onsemi | 44,343 | MMBT2907ALT3GOSCT-ND | ฿5.17000 | Similar |
| MMBT4403LT1G | onsemi | 93,090 | MMBT4403LT1GOSCT-ND | ฿5.17000 | Similar |




