N-Channel 40 V 75A (Tc) 35.7W (Tc) Surface Mount 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI075N04PT-AQ

DigiKey Part Number
4878-DI075N04PT-AQTR-ND - Tape & Reel (TR)
4878-DI075N04PT-AQCT-ND - Cut Tape (CT)
4878-DI075N04PT-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI075N04PT-AQ
Description
MOSFET N-CH 40V 75A 8-POWERVDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 35.7W (Tc) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI075N04PT-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2936 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
35.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-QFN (3x3)
Rds On (Max) @ Id, Vgs
2.8mOhm @ 23A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,385
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿51.40000฿51.40
10฿32.39500฿323.95
100฿21.54470฿2,154.47
500฿16.88596฿8,442.98
1,000฿15.38617฿15,386.17
2,000฿14.12466฿28,249.32
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿12.75942฿63,797.10
10,000฿11.91609฿119,160.90
15,000฿11.48659฿172,298.85
25,000฿11.22659฿280,664.75
Manufacturers Standard Package