
RP8100B1M1CEBLKORGNIL | |
|---|---|
DigiKey Part Number | 141-RP8100B1M1CEBLKORGNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B1M1CEBLKORGNIL |
Description | SWITCH PB SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B1M1CEBLKORGNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Orange |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿177.72000 | ฿177.72 |
| 10 | ฿153.34300 | ฿1,533.43 |
| 25 | ฿144.60000 | ฿3,615.00 |
| 50 | ฿138.31140 | ฿6,915.57 |
| 100 | ฿132.29300 | ฿13,229.30 |
| 250 | ฿124.72120 | ฿31,180.30 |
| 500 | ฿119.26972 | ฿59,634.86 |
| 1,000 | ฿114.04804 | ฿114,048.04 |


