

1110-F112-P1M1-8A | |
---|---|
DigiKey Part Number | 302-1432-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F112-P1M1-8A |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,011.08000 | ฿1,011.08 |
5 | ฿838.82600 | ฿4,194.13 |
10 | ฿773.82500 | ฿7,738.25 |
50 | ฿641.04300 | ฿32,052.15 |
100 | ฿590.71680 | ฿59,071.68 |
250 | ฿529.74352 | ฿132,435.88 |
500 | ฿491.56250 | ฿245,781.25 |