


ESS31-TC-001-DC24V-3.6A | |
|---|---|
DigiKey Part Number | ESS31-TC-001-DC24V-3.6A-ND |
Manufacturer | |
Manufacturer Product Number | ESS31-TC-001-DC24V-3.6A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3.6A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3.6A |
Manufacturer E-T-A | Voltage Rating - DC 30 V |
Series | Actuator Type Pushbutton |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency EN60934, UL1077 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4,513.91000 | ฿4,513.91 |

