09-0S12.5009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09-0S12.5009

DigiKey Part Number
1948-09-0S12.5009-ND
Manufacturer
Manufacturer Product Number
09-0S12.5009
Description
CAP BLACK STANDBY SYMBOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Keypad Switch Cap Black, White LED Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Switch Type
Keypad
Shape
Round
Color
Black, White LED
Illumination
Illuminated
For Use With/Related Products
09 Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿146.90000฿146.90
25฿134.05600฿3,351.40
Manufacturers Standard Package