09-400009.1S0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09-400009.1S0003

09-400009.1S0003

DigiKey Part Number
1948-09-400009.1S0003-ND
Manufacturer
Manufacturer Product Number
09-400009.1S0003
Description
UPB_I/O_STANDARD_12V_CODE 3_FIRM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Socketable
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
250,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿511.23000฿511.23
25฿466.77800฿11,669.45
Manufacturers Standard Package