
82-5551.0134 | |
---|---|
DigiKey Part Number | 1948-82-5551.0134-ND |
Manufacturer | |
Manufacturer Product Number | 82-5551.0134 |
Description | LED PNL IND GREEN 22MM QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 7mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.75" (19.00mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65, IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿701.68000 | ฿701.68 |
25 | ฿631.47520 | ฿15,786.88 |
250 | ฿596.37760 | ฿149,094.40 |
500 | ฿561.27760 | ฿280,638.80 |