
125NHG00B-690 | |
---|---|
DigiKey Part Number | 2041-125NHG00B-690-ND |
Manufacturer | |
Manufacturer Product Number | 125NHG00B-690 |
Description | FUSE SQUARE 125A 690VAC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 1.181" W x 1.969" H (54.00mm x 30.00mm x 50.00mm) | |
Melting I²t | 27500.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,960.15000 | ฿4,960.15 |
6 | ฿4,025.93833 | ฿24,155.63 |
12 | ฿3,711.66250 | ฿44,539.95 |
51 | ฿3,127.66627 | ฿159,510.98 |
102 | ฿2,878.64931 | ฿293,622.23 |