
315MJ31-7 | |
|---|---|
DigiKey Part Number | 2041-315MJ31-7-ND |
Manufacturer | |
Manufacturer Product Number | 315MJ31-7 |
Description | 315AMP 415V AC TYPE J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 415 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.500" Dia x 5.157" L (38.10mm x 131.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ฿7,703.47600 | ฿38,517.38 |

