cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32NNSFBS

DigiKey Part Number
32NNSFBS-ND
Manufacturer
Manufacturer Product Number
32NNSFBS
Description
FUSEHOLDER 32A 550V ER 10 1.3KG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 550V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.689" Dia x 1.358" L (17.5mm x 34.5mm)
Current Rating (Amps)
32 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
550V
Orientation
Horizontal
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,974.15000฿5,974.15
Manufacturers Standard Package