



BK/HEJ-AA | |
|---|---|
DigiKey Part Number | 283-3818-ND |
Manufacturer | |
Manufacturer Product Number | BK/HEJ-AA |
Description | FUSE HLDR CART 480V 60A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 480V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 2-1/4" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 2.25" L (10mm x 57.15mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,089.19000 | ฿5,089.19 |
| 5 | ฿4,219.58600 | ฿21,097.93 |
| 20 | ฿3,585.88700 | ฿71,717.74 |
| 60 | ฿3,147.54700 | ฿188,852.82 |
| 100 | ฿2,960.75450 | ฿296,075.45 |


