PV-4A10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-4A10F

DigiKey Part Number
283-3510-ND
Manufacturer
Manufacturer Product Number
PV-4A10F
Description
FUSE CARTRIDGE 4A 1KVDC 5AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CCC, CSA, UL
Operating Temperature
-40°C ~ 90°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
9.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in THB
Bulk
QuantityUnit PriceExt Price
10฿1,927.80300฿19,278.03
Manufacturers Standard Package