cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS20H

DigiKey Part Number
2041-RS20H-ND
Manufacturer
Manufacturer Product Number
RS20H
Description
20 AMP FRONT CONNECTED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 690V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
690V
Orientation
Horizontal
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,520.08000฿3,520.08
5฿2,919.34600฿14,596.73
10฿2,692.10500฿26,921.05
50฿2,226.83500฿111,341.75
100฿2,050.18130฿205,018.13
Manufacturers Standard Package