



EFDKA1CK205D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK205D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK205D072LH |
Description | CAP FILM 2UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 24 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿85.67000 | ฿85.67 |
| 10 | ฿58.97000 | ฿589.70 |
| 50 | ฿48.30740 | ฿2,415.37 |
| 200 | ฿42.30220 | ฿8,460.44 |
| 600 | ฿38.95333 | ฿23,372.00 |
| 1,000 | ฿37.71456 | ฿37,714.56 |
| 2,600 | ฿35.82438 | ฿93,143.39 |
| 5,000 | ฿34.79322 | ฿173,966.10 |

