



EFDKA1CK405E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK405E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK405E072LH |
Description | CAP FILM 4UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 28 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.669" W (42.00mm x 17.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿147.10000 | ฿147.10 |
| 10 | ฿105.26600 | ฿1,052.66 |
| 50 | ฿88.59060 | ฿4,429.53 |
| 126 | ฿81.93087 | ฿10,323.29 |
| 504 | ฿74.68294 | ฿37,640.20 |
| 1,008 | ฿71.98782 | ฿72,563.72 |
| 2,520 | ฿69.14002 | ฿174,232.85 |

