



EFDKA45K106D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K106D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K106D072LH |
Description | CAP FILM 10UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿127.06000 | ฿127.06 |
| 10 | ฿89.97400 | ฿899.74 |
| 50 | ฿75.18020 | ฿3,759.01 |
| 200 | ฿66.84875 | ฿13,369.75 |
| 600 | ฿62.20130 | ฿37,320.78 |
| 1,000 | ฿60.48232 | ฿60,482.32 |
| 2,600 | ฿57.85802 | ฿150,430.85 |
| 5,000 | ฿56.42620 | ฿282,131.00 |

