



EFDKA45K505D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K505D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K505D032LH |
Description | CAP FILM 5UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿82.12000 | ฿82.12 |
| 10 | ฿56.25400 | ฿562.54 |
| 50 | ฿45.97320 | ฿2,298.66 |
| 280 | ฿39.08811 | ฿10,944.67 |
| 560 | ฿37.13216 | ฿20,794.01 |
| 1,120 | ฿35.52201 | ฿39,784.65 |
| 2,520 | ฿33.99512 | ฿85,667.70 |
| 5,040 | ฿32.93850 | ฿166,010.04 |

