



EFDKA60K405D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA60K405D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K405D032LH |
Description | CAP FILM 4UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿74.36000 | ฿74.36 |
| 10 | ฿50.53200 | ฿505.32 |
| 50 | ฿41.08500 | ฿2,054.25 |
| 280 | ฿34.75589 | ฿9,731.65 |
| 560 | ฿32.95813 | ฿18,456.55 |
| 1,120 | ฿31.47788 | ฿35,255.23 |
| 2,520 | ฿30.07460 | ฿75,787.99 |
| 5,040 | ฿29.10361 | ฿146,682.19 |

