6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA60K605D072LH

DigiKey Part Number
283-EFDKA60K605D072LH-ND
Manufacturer
Manufacturer Product Number
EFDKA60K605D072LH
Description
CAP FILM 6UF 10% 600VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
13 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.591" W (32.00mm x 15.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿84.06000฿84.06
10฿57.61200฿576.12
50฿47.14360฿2,357.18
200฿41.24825฿8,249.65
600฿37.96027฿22,776.16
1,000฿36.74401฿36,744.01
2,600฿34.88792฿90,708.59
5,000฿33.87557฿169,377.85
Manufacturers Standard Package