



EFDKA70K305D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA70K305D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K305D032LH |
Description | CAP FILM 3UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 28 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿69.19000 | ฿69.19 |
| 10 | ฿46.84600 | ฿468.46 |
| 50 | ฿37.93600 | ฿1,896.80 |
| 280 | ฿31.98014 | ฿8,954.44 |
| 560 | ฿30.28686 | ฿16,960.64 |
| 1,120 | ฿28.89292 | ฿32,360.07 |
| 2,520 | ฿27.57159 | ฿69,480.41 |
| 5,040 | ฿26.65724 | ฿134,352.49 |

