



EFDKA80K305D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K305D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K305D032LH |
Description | CAP FILM 3UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 26 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿68.86000 | ฿68.86 |
| 10 | ฿46.55500 | ฿465.55 |
| 50 | ฿37.70320 | ฿1,885.16 |
| 280 | ฿31.77346 | ฿8,896.57 |
| 560 | ฿30.08827 | ฿16,849.43 |
| 1,120 | ฿28.70096 | ฿32,145.08 |
| 2,520 | ฿27.38582 | ฿69,012.27 |
| 5,040 | ฿26.47558 | ฿133,436.92 |

