



EFDKA80K405D062LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K405D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K405D062LH |
Description | CAP FILM 4UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿85.67000 | ฿85.67 |
| 10 | ฿58.97000 | ฿589.70 |
| 50 | ฿48.30740 | ฿2,415.37 |
| 230 | ฿41.81674 | ฿9,617.85 |
| 690 | ฿38.59639 | ฿26,631.51 |
| 1,150 | ฿37.40581 | ฿43,016.68 |
| 2,530 | ฿35.87173 | ฿90,755.48 |
| 5,060 | ฿34.77615 | ฿175,967.32 |

