3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA90K305D042LH

DigiKey Part Number
283-EFDKA90K305D042LH-ND
Manufacturer
Manufacturer Product Number
EFDKA90K305D042LH
Description
CAP FILM 3UF 10% 900VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
30 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.898" (22.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿72.10000฿72.10
10฿48.98000฿489.80
50฿39.75300฿1,987.65
230฿34.14187฿7,852.63
690฿31.36104฿21,639.12
1,150฿30.33229฿34,882.13
2,530฿29.00717฿73,388.14
5,060฿28.06103฿141,988.81
Manufacturers Standard Package