



SDCL1V4018-6R8M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4018-6R8M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4018-6R8M-RCT-ND - Cut Tape (CT) 283-SDCL1V4018-6R8M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4018-6R8M-R |
Description | FIXED IND 6.8UH 1.5A 126 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.5 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.38000 | ฿9.38 |
| 10 | ฿7.82400 | ฿78.24 |
| 100 | ฿6.43040 | ฿643.04 |
| 1,000 | ฿5.28757 | ฿5,287.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.86329 | ฿14,589.87 |
| 6,000 | ฿4.58596 | ฿27,515.76 |
| 9,000 | ฿4.43122 | ฿39,880.98 |
| 15,000 | ฿4.24392 | ฿63,658.80 |
| 21,000 | ฿4.12498 | ฿86,624.58 |
| 30,000 | ฿4.00268 | ฿120,080.40 |

