
WCL3225-1R2-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-1R2-RTR-ND - Tape & Reel (TR) 283-WCL3225-1R2-RCT-ND - Cut Tape (CT) 283-WCL3225-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-1R2-R |
Description | FIXED IND 1.2UH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 210MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.50000 | ฿5.50 |
| 10 | ฿4.46200 | ฿44.62 |
| 100 | ฿3.67920 | ฿367.92 |
| 1,000 | ฿3.02641 | ฿3,026.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿4.08441 | ฿8,168.82 |
| 4,000 | ฿3.85115 | ฿15,404.60 |
| 6,000 | ฿3.72108 | ฿22,326.48 |
| 10,000 | ฿3.56357 | ฿35,635.70 |
| 14,000 | ฿3.46356 | ฿48,489.84 |
| 20,000 | ฿3.36069 | ฿67,213.80 |

