Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 182.4 CFM (5.11m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4118NH3P-282

DigiKey Part Number
381-2662-ND
Manufacturer
Manufacturer Product Number
4118NH3P-282
Description
FAN AXL 119X38MM 48VDC RECT CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 182.4 CFM (5.11m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
182.4 CFM (5.11m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
64.0dB(A)
Power (Watts)
24 W
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.26 lb (117.93 g)
Current Rating (Amps)
0.500A
Voltage Range
36 ~ 60VDC
Material - Frame
Metal
Material - Blade
Plastic
Lifetime @ Temp.
65000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿4,041.90000฿4,041.90
10฿3,212.66400฿32,126.64
36฿2,808.67778฿101,112.40
72฿2,792.90792฿201,089.37
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC