8400V-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8400V-2WireLeads
8400N(V)_Series_View 2

8412NGMLV

DigiKey Part Number
381-3016-ND
Manufacturer
Manufacturer Product Number
8412NGMLV
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 26.5 CFM (0.742m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8412NGMLV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
26.5 CFM (0.742m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
19.0dB(A)
Power (Watts)
1.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,468.68000฿1,468.68
10฿1,196.06500฿11,960.65
25฿1,094.84720฿27,371.18
50฿1,052.18760฿52,609.38
Manufacturers Standard Package