
E806 | |
---|---|
DigiKey Part Number | 4307-E806-ND |
Manufacturer | |
Manufacturer Product Number | E806 |
Description | MAGNET 0.315"D X 0.984"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.315" Dia x 0.984" H (8.00mm x 25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.315" Dia x 0.984" H (8.00mm x 25.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿442.33000 | ฿442.33 |
5 | ฿401.76600 | ฿2,008.83 |
10 | ฿386.68500 | ฿3,866.85 |
25 | ฿368.71920 | ฿9,217.98 |
50 | ฿356.42100 | ฿17,821.05 |
100 | ฿345.14350 | ฿34,514.35 |
500 | ฿322.42730 | ฿161,213.65 |
1,000 | ฿313.95780 | ฿313,957.80 |