
EC3600ETTS-25.000M TR | |
---|---|
DigiKey Part Number | 2773-EC3600ETTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC3600ETTS-25.000MCT-ND - Cut Tape (CT) 2773-EC3600ETTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3600ETTS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87.75000 | ฿87.75 |
10 | ฿76.18000 | ฿761.80 |
25 | ฿72.03320 | ฿1,800.83 |
50 | ฿69.05600 | ฿3,452.80 |
100 | ฿66.19930 | ฿6,619.93 |
250 | ฿62.60540 | ฿15,651.35 |
500 | ฿60.66450 | ฿30,332.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿57.54190 | ฿57,541.90 |
2,000 | ฿55.16940 | ฿110,338.80 |
3,000 | ฿53.82802 | ฿161,484.06 |
5,000 | ฿52.18577 | ฿260,928.85 |