
ECS-300-8-30-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-300-8-30-JEM-TR-ND - Tape & Reel (TR) 50-ECS-300-8-30-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-300-8-30-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-30-JEM-TR |
Description | CRYSTAL 30 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿18.10000 | ฿18.10 |
| 10 | ฿15.87400 | ฿158.74 |
| 25 | ฿15.01400 | ฿375.35 |
| 50 | ฿14.38680 | ฿719.34 |
| 100 | ฿13.79200 | ฿1,379.20 |
| 250 | ฿13.04320 | ฿3,260.80 |
| 500 | ฿12.50330 | ฿6,251.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿11.98570 | ฿11,985.70 |
| 2,000 | ฿11.49008 | ฿22,980.16 |
| 3,000 | ฿11.20957 | ฿33,628.71 |
| 5,000 | ฿10.86624 | ฿54,331.20 |
| 7,000 | ฿10.64590 | ฿74,521.30 |
| 10,000 | ฿10.41731 | ฿104,173.10 |

