
FTW31-A1A2CA0A | |
---|---|
DigiKey Part Number | 4614-FTW31-A1A2CA0A-ND |
Manufacturer | |
Manufacturer Product Number | FTW31-A1A2CA0A |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,012.50000 | ฿6,012.50 |