
PMC11-AA1U1FBWWJA | |
---|---|
DigiKey Part Number | 4614-PMC11-AA1U1FBWWJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC11-AA1U1FBWWJA |
Description | PRESSURE SENSOR 5.8 PSI G1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Gauge Male - 1/2" (12.7mm) G 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10,024.63000 | ฿10,024.63 |