PMC11-AA1U1PBWBJA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC11-AA1U1PBWBJA

DigiKey Part Number
4614-PMC11-AA1U1PBWBJA-ND
Manufacturer
Manufacturer Product Number
PMC11-AA1U1PBWBJA
Description
PRESSURE SENSOR 10 BAR G1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1/2" (12.7mm) G 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/2" (12.7mm) G
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
580.15PSI (4000kPa)
Operating Temperature
-40°C ~ 70°C (TA)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿10,024.63000฿10,024.63
Manufacturers Standard Package